There are no models available for this part yet.
Overview of SR891C104KART3324 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR891C104KART3324 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8388
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR891C104KART3324 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now | |
DISTI #
478-SR891C104KART3324-ND
|
DigiKey | CAP CER RADIAL Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1961 | Buy Now | |
DISTI #
SR891C104KART3324
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR891C104KART3324) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1601 | Buy Now | |
DISTI #
581-SR891C104KAR3324
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 1 0 % 5.08 mm RoHS: Compliant | 0 |
|
$0.1780 / $0.1820 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1814 | Buy Now |