Part Details for SRA1Z-40L-D by DURAKOOL
Overview of SRA1Z-40L-D by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
ADP1053ACPZ-RL | Analog Devices | 40l ld LFCSP 6x6 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for SRA1Z-40L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5633
|
Newark | Solid State Relay, Spst, 4-32V, Panel, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:240Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Durakool SRA1Z-40L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$29.8700 / $32.5900 | Buy Now |
Part Details for SRA1Z-40L-D
SRA1Z-40L-D CAD Models
SRA1Z-40L-D Part Data Attributes
|
SRA1Z-40L-D
DURAKOOL
Buy Now
|
Compare Parts:
SRA1Z-40L-D
DURAKOOL
|
Samacsys Manufacturer | DURAKOOL |