Part Details for SRA3Z-60K-D by DURAKOOL
Overview of SRA3Z-60K-D by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA3Z-60K-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1025
|
Newark | Solid State Relay, 60A, 4-32Vdc, Panel, Contact Configuration:3Pst-No, Load Current:60A, Operating Voltage Max:480Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:40Vac Rohs Compliant: Yes |Durakool SRA3Z-60K-D Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SRA3Z-60K-D
SRA3Z-60K-D CAD Models
SRA3Z-60K-D Part Data Attributes:
|
SRA3Z-60K-D
DURAKOOL
Buy Now
|
Compare Parts:
SRA3Z-60K-D
DURAKOOL
|
Samacsys Manufacturer | DURAKOOL |