| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4190IDBRQ1 | Texas Instruments | $3.9998 | Consumer Circuit, PDSO28 | SRC4190IDBR vs SRC4190IDBRQ1 |
| SRC4190IDB | Texas Instruments | $5.6436 | Consumer Circuit, CMOS, PDSO28 | SRC4190IDBR vs SRC4190IDB |
| SRC4192IDBR | Texas Instruments | $5.6695 | Consumer Circuit, CMOS, PDSO28 | SRC4190IDBR vs SRC4192IDBR |
| SRC4192IDB | Texas Instruments | $9.3402 | Consumer Circuit, CMOS, PDSO28 | SRC4190IDBR vs SRC4192IDB |
| SRC4190IDBRG4 | Texas Instruments | Check for Price | Consumer Circuit, PDSO28 | SRC4190IDBR vs SRC4190IDBRG4 |
| SRC4192IDBRG4 | Texas Instruments | Check for Price | Consumer Circuit, PDSO28 | SRC4190IDBR vs SRC4192IDBRG4 |
Part Details for SRC4190IDBR by Texas Instruments
Results Overview of SRC4190IDBR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4190IDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41657-6-ND
|
DigiKey | IC SRC 2-CH 28-SSOP Min Qty: 1 Container: Digi-Reel |
3462 Digi-Reel® |
|
$5.5202 / $8.5900 | Buy Now |
|
DISTI #
296-41657-2-ND
|
DigiKey | IC SRC 2-CH 28-SSOP Min Qty: 2000 Container: Tape & Reel |
3462 Tape & Reel |
|
$5.0129 | Buy Now |
|
DISTI #
296-41657-1-ND
|
DigiKey | IC SRC 2-CH 28-SSOP Min Qty: 1 Container: Cut Tape |
1462 Cut Tape |
|
$5.5202 / $8.5900 | Buy Now |
|
DISTI #
595-SRC4190IDBR
|
Mouser Electronics | Audio Sample Rate Converters 192kHz St Asynch Smp l Rate Converters A A 595-SRC4190IDB RoHS: Compliant | 1321 |
|
$4.5600 / $7.8800 | Buy Now |
|
|
Bristol Electronics | Sample Rate Converter 28-Pin SSOP T/R | 616 |
|
RFQ | |
|
|
Quest Components | 492 |
|
$4.0178 / $7.3050 | Buy Now | |
|
|
Chip Stock | 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | 3500 |
|
RFQ | |
|
|
Win Source Electronics | IC 192KHZ SAMPL RATE CONV 28SSOP | 3810 |
|
$5.7991 / $8.6987 | Buy Now |
US Tariff Estimator: SRC4190IDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4190IDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC4190IDBR Part Data Attributes
|
|
SRC4190IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4190IDBR
Texas Instruments
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SRC4190IDBR
This table gives cross-reference parts and alternative options found for SRC4190IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4190IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SRC4190IDBR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and placing the SRC4190IDBR near the power supply and away from high-frequency signals. A good layout practice is to keep the input and output traces short and separate, and to use a common ground plane for the input and output stages.
-
To optimize the SRC4190IDBR for low noise and high PSRR, use a low-ESR capacitor for the input capacitor, keep the input voltage as close to the recommended range as possible, and use a high-quality, low-noise power supply. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds, and using a solid ground plane.
-
The SRC4190IDBR can handle input voltages up to 18V, but it's recommended to operate within the recommended input voltage range of 4.5V to 15V for optimal performance and reliability.
-
To ensure stability, follow the recommended component values and PCB layout guidelines, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, avoid using long input and output traces, and keep the feedback loop as short as possible.
-
The SRC4190IDBR can deliver up to 2A of output current, but it's recommended to operate within the recommended output current range of 1A to ensure optimal performance and reliability.