Part Details for SRDA05-4.TBT by Semtech Corporation
Overview of SRDA05-4.TBT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRDA05-4.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRDA05-4CT-ND
|
DigiKey | TVS DIODE 5VWM 20VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3464 In Stock |
|
$1.2625 / $2.7000 | Buy Now |
DISTI #
947-SRDA05-4.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY 8-PIN SOIC RoHS: Compliant | 54 |
|
$1.2300 / $2.6700 | Buy Now |
|
Future Electronics | SRDA Series 20 V 8 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 103000Reel |
|
$1.2400 / $1.3000 | Buy Now |
|
Future Electronics | SRDA Series 20 V 8 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2400 / $1.3000 | Buy Now |
|
Bristol Electronics | 1942 |
|
RFQ | ||
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, MS-012AA | 556 |
|
$1.0695 / $2.3250 | Buy Now |
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, MS-012AA | 6800 |
|
$1.3950 / $3.7200 | Buy Now |
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, MS-012AA | 49 |
|
$2.0460 / $3.7200 | Buy Now |
|
Rochester Electronics | SRDA05 - TVS Diode Steering (Rail to Rail) Uni-Directional 5V (Max) 20V 8-SOIC T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for SRDA05-4.TBT
SRDA05-4.TBT CAD Models
SRDA05-4.TBT Part Data Attributes
|
SRDA05-4.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SRDA05-4.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SRDA05-4.TBT
This table gives cross-reference parts and alternative options found for SRDA05-4.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRDA05-4.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSRDA05-4 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SRDA05-4.TBT vs PSRDA05-4 |
SRDA05-4.TB | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOIC-8 | Semtech Corporation | SRDA05-4.TBT vs SRDA05-4.TB |
PSRDA05-4-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SRDA05-4.TBT vs PSRDA05-4-LF |
SRDA05-4.TE | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SO-8 | Semtech Corporation | SRDA05-4.TBT vs SRDA05-4.TE |
SRDA05-4 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SRDA05-4.TBT vs SRDA05-4 |