Part Details for SRDA70-4.TBT by Semtech Corporation
Overview of SRDA70-4.TBT by Semtech Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRDA70-4.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8473
|
Newark | 70V 24A Low Cap Railclamp Tvs Diode Array, 4 Lines/Lead-Free, And Weee C Rohs Compliant: Yes |Semtech SRDA70-4.TBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$2.0500 / $2.4200 | Buy Now |
DISTI #
SRDA70-4.TBTCT-ND
|
DigiKey | TVS DIODE 70VWM 3.3VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
971 In Stock |
|
$1.6625 / $3.5600 | Buy Now |
DISTI #
SRDA70-4.TBT
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 8-Pin SOIC T/R - Tape and Reel (Alt: SRDA70-4.TBT) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
947-SRDA70-4.TBT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ARRAY 8-PIN SOIC RoHS: Compliant | 6454 |
|
$1.6600 / $3.5500 | Buy Now |
|
Future Electronics | SRDA Series 3.3 V 4 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.6200 / $1.7000 | Buy Now |
DISTI #
63328610
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 70V 3.3Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2223 | Americas - 500 |
|
$1.6170 / $1.9810 | Buy Now |
DISTI #
59831001
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 70V 3.3Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2019 | Americas - 113 |
|
$2.0010 / $3.4800 | Buy Now |
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | UNIDIRECTIONAL, 8 ELEMENT, SILICON, TVS DIODE, MS-012AA | 301 |
|
$2.6455 / $4.2900 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 8 ELEMENT, SILICON, TVS DIODE, MS-012AA | 48 |
|
$2.4750 / $3.7125 | Buy Now |
Part Details for SRDA70-4.TBT
SRDA70-4.TBT CAD Models
SRDA70-4.TBT Part Data Attributes
|
SRDA70-4.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SRDA70-4.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 85 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SRDA70-4.TBT
This table gives cross-reference parts and alternative options found for SRDA70-4.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRDA70-4.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRDA70-4.T | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SRDA70-4.TBT vs SRDA70-4.T |