Part Details for SRGC10DH by Zowie Technology Corp
Overview of SRGC10DH by Zowie Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRGC10DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8668 |
|
$0.1470 / $0.8400 | Buy Now |
Part Details for SRGC10DH
SRGC10DH CAD Models
SRGC10DH Part Data Attributes:
|
SRGC10DH
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SRGC10DH
Zowie Technology Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SRGC10DH
This table gives cross-reference parts and alternative options found for SRGC10DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRGC10DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EU2Z(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | SRGC10DH vs EU2Z(Z) |
CRH01(TE85LQ) | Rectifier Diode | Toshiba America Electronic Components | SRGC10DH vs CRH01(TE85LQ) |
CRH01(T5L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | SRGC10DH vs CRH01(T5L,TEMQ) |
CRH01(TE85L,Q,M) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SRGC10DH vs CRH01(TE85L,Q,M) |