Part Details for SRR-A-LAB2 by Bourns Inc
Overview of SRR-A-LAB2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SRR-A-LAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5897
|
Newark | Smd Power Inductors /Kit |Bourns SRR-A-LAB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0500 / $90.2000 | Buy Now |
DISTI #
SRR-A-LAB2-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 14 Weeks Container: Case |
1 In Stock |
|
$70.8470 / $81.5900 | Buy Now |
DISTI #
SRR-A-LAB2
|
Avnet Americas | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES (Alt: SRR-A-LAB2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.7500 / $78.1000 | Buy Now |
DISTI #
652-SRR-A-LAB2
|
Mouser Electronics | Inductor Kits & Accessories AUTO GRADE IND KIT 160 PCS/KIT 3 SIZES RoHS: Compliant | 2 |
|
$70.1500 / $80.7900 | Buy Now |
DISTI #
70872302
|
RS | Auto Grade 12 mm SMD Shielded Pwr Inductor Design Kit | Bourns SRR-A-LAB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.8600 / $112.2000 | RFQ |
|
Onlinecomponents.com | Inductor Kits 4.7uH to 1000uH 31 X 5 Inductor Surface Mount RoHS: Compliant | 0 |
|
$71.0600 / $90.3900 | Buy Now |
DISTI #
SRR-A-LAB2
|
TTI | Inductor Kits & Accessories AUTO GRADE IND KIT 160 PCS/KIT 3 SIZES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$69.4500 / $79.9800 | Buy Now |
DISTI #
SRR-A-LAB2
|
Avnet Abacus | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES (Alt: SRR-A-LAB2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Kits 4.7uH to 1000uH 31 X 5 Inductor Surface Mount RoHS: Compliant | 0 |
|
$71.0600 / $90.3900 | Buy Now |
Part Details for SRR-A-LAB2
SRR-A-LAB2 CAD Models
SRR-A-LAB2 Part Data Attributes
|
SRR-A-LAB2
Bourns Inc
Buy Now
|
Compare Parts:
SRR-A-LAB2
Bourns Inc
|
Samacsys Manufacturer | Bourns |