Part Details for SRR-LAB2 by Bourns Inc
Overview of SRR-LAB2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR-LAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1435
|
Newark | Inductor Kit, 3 Each Of Srr Series, Inductor Kit Type:Power Inductors Lab Kit, Kit Contents:96-Pcs Of 10µh To 1000µh Shielded Power Inductors, Range Of Inductance Values:10µh To 1000µh, No. Of Items In Kit:96, Product Range:- Rohs Compliant: Na |Bourns SRR-LAB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 / $47.6700 | Buy Now |
DISTI #
SRR-LAB2-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 14 Weeks Container: Case | Temporarily Out of Stock |
|
$39.5300 / $45.5100 | Buy Now |
DISTI #
SRR-LAB2
|
Avnet Americas | Inductor Shielded Power Component Kit (Alt: SRR-LAB2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.5000 / $42.6000 | Buy Now |
DISTI #
652-SRR-LAB2
|
Mouser Electronics | Inductor Kits & Accessories SHIELD PWR INDUCTOR RoHS: Compliant | 0 |
|
$39.4600 / $45.8400 | Order Now |
|
Onlinecomponents.com | Inductor Kits 10uH to 1000uH 32 X 3 Inductor Surface Mount RoHS: Compliant |
3 In Stock |
|
$37.6200 / $49.5500 | Buy Now |
DISTI #
51555903
|
Verical | Inductor Kits 10uH to 1000uH 32 X 3 Inductor Surface Mount Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$51.3370 / $64.4150 | Buy Now |
DISTI #
SRR-LAB2
|
TTI | Inductor Kits & Accessories SHIELD PWR INDUCTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.5000 / $44.9500 | Buy Now |
DISTI #
SRR-LAB2
|
TME | Kit: inductors, SMD, 1005,1806,7032,7045, 96pcs. Min Qty: 1 | 0 |
|
$61.0000 | RFQ |
|
Master Electronics | Inductor Kits 10uH to 1000uH 32 X 3 Inductor Surface Mount RoHS: Compliant |
3 In Stock |
|
$37.6200 / $49.5500 | Buy Now |
Part Details for SRR-LAB2
SRR-LAB2 CAD Models
SRR-LAB2 Part Data Attributes
|
SRR-LAB2
Bourns Inc
Buy Now
|
Compare Parts:
SRR-LAB2
Bourns Inc
|
Samacsys Manufacturer | Bourns |