SRR05D101KGS
KEMET Corporation
Description: CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of SRR05D101KGS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SRR05D101KGS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ6764
Newark Cap, 100Pf, 100Vdc, Mlcc, Radial Rohs Compliant: No |Kemet SRR05D101KGS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13
  • 1 $29.5500
  • 5 $28.0500
  • 10 $26.6100
  • 25 $24.1100
  • 50 $21.9400
  • 100 $21.4700
  • 250 $20.7900
$20.7900 / $29.5500 Buy Now
DISTI # SRR05D101KGS
Avnet Americas Capacitor Ceramic 100pF 10% 2-Pin Radial Leaded Through Hole Bulk - Bulk (Alt: SRR05D101KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for SRR05D101KGS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR05D101KGS by KEMET Corporation

SRR05D101KGS
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e4
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2010
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. SRR05D101KGS
    KEMET Corporation
    CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Related Parts for SRR05D101KGS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR05D101KGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR05D101KGS by KEMET Corporation

Select Manufacturer
Which Manufacturer of SRR05D101KGS would you like to use for your alert(s)?
  • Please alert me when SRR05D101KGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR05D101KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR05D101KGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR05D101KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR05D101KGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR05D101KGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: