-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,1UF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR08F105KGS-ND
|
DigiKey | CAP CER 1UF 200V X7R RADIAL Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-SRR08F105KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1uF X7R 10% LS=10.16mm RoHS: Not Compliant | 0 |
|
$126.1900 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, 5010 | 5 |
|
$268.6000 / $276.5000 | Buy Now |
DISTI #
SRR08F105KGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1uF X7R 10% LS=10.16mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR08F105KGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SRR08F105KGS
KEMET Corporation
CAP,CERAMIC,1UF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 5010 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 10.16 mm | |
Width | 2.54 mm |