There are no models available for this part yet.
Overview of SRS-4-25MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for SRS-4-25MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SRS-4-25MM-ND
|
DigiKey | ROUND SPACER M3 PVC 25MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now | |
DISTI #
749-SRS-4-25MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 25mm PVC Grey RoHS: Compliant | 8890 |
|
$0.0730 / $0.1000 | Buy Now | |
DISTI #
70536937
|
RS | Self Retaining PVC Screw Spacer,25mm Length,0.25 OD,0.144 ID, M3 Screw Size, Grey | Bivar Inc. SRS-4-25MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 553 |
|
$0.0950 / $0.1010 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0920 | Buy Now |
CAD Models for SRS-4-25MM by Bivar Inc
Part Data Attributes for SRS-4-25MM by Bivar Inc
SRS-4-25MM
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
SRS-4-25MMBivar IncVS
-