Part Details for SRS-4-455 by Bivar Inc
Overview of SRS-4-455 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-4-455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7215
|
Newark | Self Retaining Pvc Screw Spacer, 0.455 In. Length, 0.25 Od, 0.144 Id, M3 Screw Size, Grey/Bag |Bivar SRS-4-455 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0840 | Buy Now |
DISTI #
SRS-4-455-ND
|
DigiKey | ROUND SPACER M3 PVC 11.56MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-SRS-4-455
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .455 in PVC Grey RoHS: Compliant | 0 |
|
$0.0530 / $0.1500 | Order Now |
DISTI #
70536965
|
RS | Self Retaining PVC Screw Spacer,0.455in. Length,.25 OD,.144 ID, M3 Screw Size, Gry | Bivar Inc. SRS-4-455 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0680 | Buy Now |