Part Details for SRS-4-4MM by Bivar Inc
Overview of SRS-4-4MM by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for SRS-4-4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRS-4-4MM-ND
|
DigiKey | ROUND SPACER M3 PVC 4MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
164 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-SRS-4-4MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 4mm PVC Grey RoHS: Compliant | 1944 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70536969
|
RS | Self Retaining PVC Screw Spacer,4mm Length,0.25 OD,0.144 ID, M3 Screw Size, Grey | Bivar Inc. SRS-4-4MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0427 | Buy Now |