Part Details for SRVO-2648B by Essentra Components
Overview of SRVO-2648B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-2648B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5203-ND
|
DigiKey | RIVET SNAP 0.190" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3373 In Stock |
|
$0.1868 / $0.3800 | Buy Now |
DISTI #
144-SRVO-2648B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.106 in-.142 inHold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 450 |
|
$0.1700 / $0.3300 | Buy Now |
DISTI #
71185640
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .110 in Max Hole Dia., .106 in Min Panel Thk | Essentra Components SRVO-2648B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.3800 | RFQ |
|
Future Electronics | .110 in Max Hole Dia., .106 in Min Snap Rivet Panel Grip Range Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 2.7 - 3.6 mm (0.106 - 0.142 in) Anchor Length 4.8 mm (0.189 in) RoHS: Compliant | 0 |
|
$0.1261 / $0.1689 | Buy Now |
|
Quest Components | 137 |
|
$0.3150 / $0.6300 | Buy Now | |
DISTI #
RICSRVO-2648B
|
DB Roberts | Snap RivetBlack.106 in-.142 inHold Snap Rivet Black | 0 |
|
RFQ |