Part Details for SRVO-3035B by Essentra Components
Overview of SRVO-3035B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3035BGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD703035BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for SRVO-3035B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5207-ND
|
DigiKey | RIVET SNAP 0.140" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1715 In Stock |
|
$0.1651 / $0.3400 | Buy Now |
DISTI #
144-SRVO-3035B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.039 in-.079 inHold RoHS: Compliant | 384 |
|
$0.1510 / $0.3000 | Buy Now |
DISTI #
71185644
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .126 in Max Hole Dia., .039 in Min Panel Thk | Essentra Components SRVO-3035B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 / $0.1550 | RFQ |
|
Future Electronics | SRVO Series Black Flame Retardant Nylon .039 inch to .079 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1210 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.5 mm (0.138 in) RoHS: Compliant | 0 |
|
$0.1011 / $0.1469 | Buy Now |
DISTI #
RICSRVO-3035B
|
DB Roberts | SNAP RIVET,BLACK.039 IN-.079 I | 0 |
|
RFQ |
Part Details for SRVO-3035B
SRVO-3035B CAD Models
SRVO-3035B Part Data Attributes
|
SRVO-3035B
Essentra Components
Buy Now
|
Compare Parts:
SRVO-3035B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |