Part Details for SRVO-3045B by Essentra Components
Overview of SRVO-3045B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-3045BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for SRVO-3045B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5208-ND
|
DigiKey | RIVET SNAP 0.180" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1379 In Stock |
|
$0.1541 / $0.3100 | Buy Now |
DISTI #
144-SRVO-3045B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.079 in-.118 inHold RoHS: Compliant | 0 |
|
$0.1540 / $0.2600 | Order Now |
DISTI #
71185645
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .126 in Max Hole Dia., .079 in Min Panel Thk | Essentra Components SRVO-3045B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2660 / $0.3160 | Buy Now |
|
Future Electronics | SRVO Series Black Flame Retardant Nylon .079 inch to .118 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 949Bag |
|
$0.1040 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.5 mm (0.177 in) RoHS: Compliant | 0 |
|
$0.1011 / $0.1469 | Buy Now |
DISTI #
RICSRVO-3045B
|
DB Roberts | Snap RivetBlack.079 in-.118 inHold Snap Rivet Black | 0 |
|
RFQ |