Part Details for SRVO-3055B by Essentra Components
Overview of SRVO-3055B by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-3055B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1787-ND
|
DigiKey | RIVET SNAP 0.220" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1480 In Stock |
|
Buy Now | |
DISTI #
144-SRVO-3055B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.118 in-.158 inHold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1060 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1081 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant | 0 |
|
$0.0948 / $0.1379 | Buy Now |
DISTI #
RICSRVO-3055B
|
DB Roberts | SNAP RIVET,BLACK.118 IN-.158 I | 0 |
|
RFQ |
Part Details for SRVO-3055B
SRVO-3055B CAD Models
SRVO-3055B Part Data Attributes
|
SRVO-3055B
Essentra Components
Buy Now
|
Compare Parts:
SRVO-3055B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |