Part Details for SRVO-3090B by Essentra Components
Overview of SRVO-3090B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-3090B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5212-ND
|
DigiKey | RIVET SNAP 0.350" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1875 In Stock |
|
$0.0839 / $0.1700 | Buy Now |
DISTI #
144-SRVO-3090B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.256 in-.295 inHold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1370 / $0.2700 | Order Now |
DISTI #
71185649
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .126 in Max Hole Dia., .256 in Min Panel Thk | Essentra Components SRVO-3090B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1620 | RFQ |
|
Future Electronics | vaious electromechanical RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 6.5 - 7.5 mm (0.256 - 0.295 in) Anchor Length 9 mm (0.354 in) RoHS: Compliant | 0 |
|
$0.1061 / $0.1542 | Buy Now |
DISTI #
RICSRVO-3090B
|
DB Roberts | SNAP RIVET,BLACK.256 IN-.295 I | 31000 |
|
$0.1396 / $0.3221 | Buy Now |