Part Details for SRVO-3535B by Essentra Components
Overview of SRVO-3535B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-3535B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5213-ND
|
DigiKey | RIVET SNAP 0.140" NYLON BLACK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1972 | Buy Now |
DISTI #
144-SRVO-3535B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.047 in-.083 inHold RoHS: Compliant | 0 |
|
$0.1810 / $0.3500 | Order Now |
DISTI #
71185651
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .146 in Max Hole Dia., .047 in Min Panel Thk | Essentra Components SRVO-3535B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1383 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 1.2 - 2.1 mm (0.047 - 0.083 in) Anchor Length 3.5 mm (0.138 in) RoHS: Compliant | 0 |
|
$0.1230 / $0.1649 | Buy Now |
DISTI #
RICSRVO-3535B
|
DB Roberts | SNAP RIVET,BLACK.047 IN-.083 I | 0 |
|
RFQ |