Part Details for SRVO-3570B by Essentra Components
Overview of SRVO-3570B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-3570B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5216-ND
|
DigiKey | RIVET SNAP 0.280" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1238 In Stock |
|
$0.1589 / $0.3200 | Buy Now |
DISTI #
144-SRVO-3570B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.177 in-.217 inHold RoHS: Compliant | 0 |
|
$0.1520 / $0.2700 | Order Now |
DISTI #
71185655
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .146 in Max Hole Dia., .177 in Min Panel Thk | Essentra Components SRVO-3570B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1550 / $0.1690 | RFQ |
|
Future Electronics | SRVO Series Black Flame Retardant Nylon .177 inch to .217 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0859 / $0.1050 | Buy Now |
|
Bisco Industries | 205 |
|
Buy Now | ||
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 4.5 - 5.5 mm (0.177 - 0.217 in) Anchor Length 7.2 mm (0.283 in) RoHS: Compliant | 0 |
|
$0.1105 / $0.1605 | Buy Now |
DISTI #
RICSRVO-3570B
|
DB Roberts | Snap RivetBlack.177 in-.217 inHold Snap Rivet Black | 370 |
|
$0.2294 / $0.3265 | Buy Now |