Part Details for SS1045 by MSKSEMI
Overview of SS1045 by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V 10A 550mV@10A SMC Schottky Barrier Diodes (SBD) ROHS | 1850 |
|
$0.0688 / $0.1433 | Buy Now |
|
LCSC | 45V 10A 550mV10A SMC Schottky Barrier Diodes (SBD) ROHS | 1850 |
|
$0.0618 / $0.1287 | Buy Now |