Filter Your Search
1 - 6 of 6 results
|
MTSW-104-21-S-S-1045-LL
Samtec Inc
|
$1.0010 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||
|
HMTSW-132-13-S-S-1045
Samtec Inc
|
$6.3800 | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
SS1-045-H381/0-55/1B
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 45 | 1 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.25 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SS1-045-H380/0-55/1B
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 45 | 1 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.25 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SS1-045-H381/0-55/1A
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 45 | 1 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.25 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SS1-045-H380/0-55/1A
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 45 | 1 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.25 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |