-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0740
|
Newark | Schottky Rectifier, 45V, 10A, To-277A Rohs Compliant: Yes |Vishay SS10PH45-M3/86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1516 |
|
$0.4090 / $0.6650 | Buy Now |
DISTI #
24R7462
|
Newark | 10A,45V, sm Sky Rect. E3 Rohs Compliant: Yes |Vishay SS10PH45-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2380 | Buy Now |
DISTI #
SS10PH45-M3/86A
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin SMPC T/R - Tape and Reel (Alt: SS10PH45-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 / $0.2312 | Buy Now |
DISTI #
625-SS10PH45-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM RoHS: Compliant | 8146 |
|
$0.1720 / $0.4800 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
DISTI #
SS10PH45-M3/86A
|
TTI | Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
SS10PH45-M3/86A
|
TME | Diode: Schottky rectifying, SMD, 45V, 10A, SMPC, reel,tape Min Qty: 1 | 0 |
|
$0.2840 / $0.8940 | RFQ |
DISTI #
SS10PH45-M3/86A
|
Avnet Asia | Diode Schottky 45V 10A 3-Pin SMPC T/R (Alt: SS10PH45-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3525 / $0.3972 | Buy Now |
|
CHIPMALL.COM LIMITED | 45V Single 10A 640mV@10A TO-277A Schottky Barrier Diodes (SBD) ROHS | 1457 |
|
$0.4378 / $0.7937 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-277A Reverse leakage current Ir80uA Forward current If10A Operating temperature-55~175 Voltage Rating45V | 5980 |
|
$0.2487 / $0.3951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS10PH45-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10PH45-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS10PH45-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10PH45-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10U45F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Yangzhou Yangjie Electronics Co Ltd | SS10PH45-M3/86A vs SS10U45F1 |
MBRP1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, QFN-8 | Suzhou Good-Ark Electronics Co Ltd | SS10PH45-M3/86A vs MBRP1045 |
MBRP1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | Surge Components Inc | SS10PH45-M3/86A vs MBRP1045 |
SS10PH45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45-M3/86A vs SS10PH45HM3_A/I |
SS10PH45-M3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10PH45-M3/86A vs SS10PH45-M3/86A |
SS10PH45-M3/87A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10PH45-M3/86A vs SS10PH45-M3/87A |
SS10PH45HG3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10PH45-M3/86A vs SS10PH45HG3/86A |
SS10PH45-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45-M3/86A vs SS10PH45-M3/87A |