Datasheets
SS15-M3/61T by:

1A,50V,SM SCHOTTKY RECT

Part Details for SS15-M3/61T by Vishay Semiconductors

Overview of SS15-M3/61T by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SS15-M3/61T

Part # Distributor Description Stock Price Buy
DISTI # SS15-M3/61T-ND
DigiKey DIODE SCHOTTKY 50V 1A DO214AC Min Qty: 14400 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 14,400 $0.0924
  • 45,000 $0.0912
  • 90,000 $0.0775
$0.0775 / $0.0924 Buy Now

Part Details for SS15-M3/61T

SS15-M3/61T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SS15-M3/61T Part Data Attributes

SS15-M3/61T Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SS15-M3/61T Vishay Semiconductors 1A,50V,SM SCHOTTKY RECT
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SS15-M3/61T

This table gives cross-reference parts and alternative options found for SS15-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM150C Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AB, Rectron Semiconductor SS15-M3/61T vs FM150C
SS15-M3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS15-M3/61T vs SS15-M3/5AT
SS15-T3 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SS15-M3/61T vs SS15-T3
SS15 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Hitano Enterprise Corp SS15-M3/61T vs SS15
SS15 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SS15-M3/61T vs SS15
B150-13-F Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Diodes Incorporated SS15-M3/61T vs B150-13-F
SS15-AU_R2_000A1 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SS15-M3/61T vs SS15-AU_R2_000A1
SS15 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation SS15-M3/61T vs SS15
SS15-AU_R1_100A1 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SS15-M3/61T vs SS15-AU_R1_100A1
SS15-LT Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SS15-M3/61T vs SS15-LT
Part Number Description Manufacturer Compare
SS15F2 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS15-M3/61T vs SS15F2
SS15 1.0 A, 50 V, Schottky Barrier Rectifiers, 7500-REEL onsemi SS15-M3/61T vs SS15
SS15R3 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS15-M3/61T vs SS15R3
SS15M2 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS15-M3/61T vs SS15M2
SS15_R1_10001 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SS15-M3/61T vs SS15_R1_10001
SS15-E3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SS15-M3/61T vs SS15-E3/5AT
FM150 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SS15-M3/61T vs FM150
SS15F4 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SS15-M3/61T vs SS15F4
SS15G-TP Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SS15-M3/61T vs SS15G-TP
SS15G Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Micro Commercial Components SS15-M3/61T vs SS15G

SS15-M3/61T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS15-M3/61T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS15-M3/61T by Vishay Semiconductors

  • Please alert me when SS15-M3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS15-M3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS15-M3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS15-M3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS15-M3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS15-M3/61T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: