There are no models available for this part yet.
Overview of SS15A by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8J77961ASKB0SL0SS15A | Renesas Electronics Corporation | High-End Cockpit & Infotainment Solution R-Car H3, M3 Reference Board / Salvator-XS |
CAD Models for SS15A by HY Electronic Corp
Part Data Attributes for SS15A by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SS15A
This table gives cross-reference parts and alternative options found for SS15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4001-SH | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS15A vs SOD4001-SH |
RS4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS15A vs RS4933 |
RS1000FL-T1-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SS15A vs RS1000FL-T1-LF |
SS15E-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | SS15A vs SS15E-TP-HF |
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15A vs G1A |
SS15AF5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15A vs SS15AF5 |
G1AF3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15A vs G1AF3 |
SODSF11-SH | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS15A vs SODSF11-SH |
FM150C-W | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS15A vs FM150C-W |
GR1AF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15A vs GR1AF2 |