Part Details for SS19LHMHG by Taiwan Semiconductor
Overview of SS19LHMHG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS19LHMHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS19LHMHG-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A SUB SMA Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SS19LHMHG
SS19LHMHG CAD Models
SS19LHMHG Part Data Attributes
|
SS19LHMHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS19LHMHG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS19LHMHG
This table gives cross-reference parts and alternative options found for SS19LHMHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS19LHMHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160M-90TF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SS19LHMHG vs RB160M-90TF |
SS19LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19LHMHG vs SS19LHM2G |
SK19T&R | Rectifier Diode, | Continental Device India Ltd | SS19LHMHG vs SK19T&R |
MS19F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | SS19LHMHG vs MS19F_R2_00001 |
SC802-09-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Fuji Electric Co Ltd | SS19LHMHG vs SC802-09-TE12RA |
SS19LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19LHMHG vs SS19LHR3G |
SS19 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS19LHMHG vs SS19 |
SS19LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19LHMHG vs SS19LHMQG |
SS19LHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19LHMHG vs SS19LHRVG |
BYG90-90115 | DIODE 1 A, 90 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SS19LHMHG vs BYG90-90115 |