Part Details for SS1H10-M3/5AT by Vishay Semiconductors
Overview of SS1H10-M3/5AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H10-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS1H10-M3/5AT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0812 / $0.0877 | Buy Now |
Part Details for SS1H10-M3/5AT
SS1H10-M3/5AT CAD Models
SS1H10-M3/5AT Part Data Attributes:
|
SS1H10-M3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS1H10-M3/5AT
Vishay Semiconductors
DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS1H10-M3/5AT
This table gives cross-reference parts and alternative options found for SS1H10-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2010S100S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Kyocera AVX Components | SS1H10-M3/5AT vs SD2010S100S1R0 |
SS19F4 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS19F4 |
SS19HR2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS19HR2G |
SS19-T3 | 1A, 90V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | SS1H10-M3/5AT vs SS19-T3 |
SS19F3G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS19F3G |
SS19E2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS19E2G |
SS110F4 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS110F4 |
SS19LT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS1H10-M3/5AT vs SS19LT/R7 |
SS19HF2G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1H10-M3/5AT vs SS19HF2G |
SS1H10-M3/61T | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | SS1H10-M3/5AT vs SS1H10-M3/61T |