Part Details for SS210HE3-LTP by Micro Commercial Components
Overview of SS210HE3-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS210HE3-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS210HE3-LTPCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1881 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SS210HE3-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
|
Future Electronics | SS210HE3 Series 2A, 100V Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0600 | Buy Now |
Part Details for SS210HE3-LTP
SS210HE3-LTP CAD Models
SS210HE3-LTP Part Data Attributes
|
SS210HE3-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS210HE3-LTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS210HE3-LTP
This table gives cross-reference parts and alternative options found for SS210HE3-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210HE3-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2BAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS210HE3-LTP vs FR2BAFC_R1_00001 |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS210HE3-LTP vs FM2100-MH1-H |
SS210LMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS210HE3-LTP vs SS210LMH |
RS2B | Rectifier Diode, | Continental Device India Ltd | SS210HE3-LTP vs RS2B |
MBRX2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210HE3-LTP vs MBRX2A0 |
SS210LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS210HE3-LTP vs SS210LHR3G |
SSH210R5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | SS210HE3-LTP vs SSH210R5G |
SR2AT&R | Rectifier Diode, | Continental Device India Ltd | SS210HE3-LTP vs SR2AT&R |
ES2BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210HE3-LTP vs ES2BF |
MBRXF2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210HE3-LTP vs MBRXF2A0 |