-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 40 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS34FACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2806 In Stock |
|
$0.1264 / $0.4500 | Buy Now |
DISTI #
SS34FA
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SOD-123FL, 2 Pins, 500 mV - Tape and Reel (Alt: SS34FA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
01AC9736
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SOD-123FL, 2 Pins, 500 mV - Product that comes on tape, but is not reeled (Alt: 01AC9736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Ammo Pack | 1146 Partner Stock |
|
$0.2560 / $0.4790 | Buy Now |
DISTI #
46AC1916
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SOD-123FL, 2 Pins, 500 mV - Product that comes on tape, but is not reeled (Alt: 46AC1916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 223 Partner Stock |
|
$0.2720 / $0.4940 | Buy Now |
DISTI #
512-SS34FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 3A Schottky B arrier Rectifier RoHS: Compliant | 30 |
|
$0.1450 / $0.4500 | Buy Now |
|
Future Electronics | SS34FA Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SOD-123FA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Future Electronics | SS34FA Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SOD-123FA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Bristol Electronics | 1328 |
|
RFQ | ||
DISTI #
SS34FA
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SOD-123FL, 2 Pins, 500 mV - Tape and Reel (Alt: SS34FA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
46AC1916
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, SOD-123FL, 2 Pins, 500 mV - Product that comes on tape, but is not reeled (Alt: 46AC1916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 223 Partner Stock |
|
$0.2720 / $0.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS34FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS34FA
onsemi
3 A, 40 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |