Filter Your Search
1 - 3 of 3 results
|
SS34FA
onsemi
|
$0.2648 | Yes | Active | 3 A | 500 mV | 12 ns | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 40 V | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
NRVBSS34FA
onsemi
|
$0.5258 | Yes | Active | 3 A | 500 mV | 12 ns | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 40 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
SS34FA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 A | 500 mV | 12 ns | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 2LD,SOD123FA,NON JEDEC,FLAT LEAD | compliant | EAR99 | 8541.10.00.80 | SOD-123 | 2 |