-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -15mT Min, 15mT Max, 20mA, Rectangular, Through Hole Mount, 3.0 X 4.0 MM, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5292
|
Newark | Hall Effect Sensor, Bipolar, To-92, 24V, Hall Effect Type:Bipolar, Output Current:20Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5Vdc, Supply Voltage Max:24Vdc, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Honeywell SS41F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
480-5925-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4111 In Stock |
|
$1.7316 / $3.8500 | Buy Now |
DISTI #
785-SS41F
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc RoHS: Compliant | 4021 |
|
$1.8600 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS41F/SS41G Series, Low-cost bipolar Hall-effect sensor IC, Reverse polarity protection, Flat TO92 package, Factory tested at 25°C [77°F], Available in a standard bulk pack of 1000 units. RoHS: Compliant |
5274 In Stock |
|
$1.5900 / $2.3300 | Buy Now |
DISTI #
51647016
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1910 | Americas - 5270 |
|
$2.0838 / $3.0861 | Buy Now |
DISTI #
SS41F
|
TTI | Board Mount Hall Effect / Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4371 In Stock |
|
$1.9200 / $2.6600 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH BIPOLAR RADIAL | 2870 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 150Gs -150Gs TO-92S Hall Sensor ROHS | 4820 |
|
$0.1176 / $0.2247 | Buy Now |
|
LCSC | 150Gs -150Gs TO-92S Hall Sensor ROHS | 4820 |
|
$0.1200 / $0.2293 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 3688 Stock,3426 Available |
|
$0.6600 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS41F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS41F
Honeywell Sensing and Control
Hall Effect Sensor, -15mT Min, 15mT Max, 20mA, Rectangular, Through Hole Mount, 3.0 X 4.0 MM, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | 3.0 X 4.0 MM, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 1.52 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | -15 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |