Filter Your Search
1 - 10 of 34 results
|
SS41F
Honeywell Sensing and Control
|
$1.1279 | Yes | Yes | Active | NO | 20mA | 15 mT | -15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | DUAL OUTPUT | 10 mA | 20 mA | 24 V | 4.5 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.52 mm | 3 mm | 4 mm | HONEYWELL SENSING AND CONTROL | 3.0 X 4.0 MM, PLASTIC PACKAGE-3 | unknown | Honeywell | |||||||||||||||
|
SS41FM-125.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | TRI-STATE; TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | 125 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | ||||||||||||||||||||
|
SS41FL-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | 125 MHz | 1.544 MHz | ||||||||||||||||||||
|
SS41FL-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | YES | TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 7 ns | NO | 20 % | 10 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | |||||||||||||||||||
|
SS41FL-125.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | YES | TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 7 ns | NO | 20 % | 125 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | |||||||||||||||||||||
|
SS41FM-1.544MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TRI-STATE; TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | 1.544 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | |||||||||||||||||||||
|
SS41FL-1.544MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | 1.544 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | |||||||||||||||||||||
|
SS41FL-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | 10 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | |||||||||||||||||||||
|
SS41FM-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TRI-STATE; TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 20 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % | 125 MHz | 1.544 MHz | ||||||||||||||||||||
|
SS41FM-125.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | YES | TRI-STATE; TAPE AND REEL | 3.63 V | 2.97 V | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 7 ns | NO | 20 % | 125 MHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.3 V | 60/40 % |