Part Details for SS5M0007E by OMRON Electronic Components LLC
Overview of SS5M0007E by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5M0007E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2171
|
Newark | Snap Acting/Limit Switch, Spdt, Momentary, 5A |Omron Electronic Components SS5M0007E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$1.7500 | Buy Now |
DISTI #
2266-SS5M0007E-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
237 In Stock |
|
$1.6800 | Buy Now |