Part Details for SS5V2-W16CD-03DS-C8 by SMC Corporation of America
Overview of SS5V2-W16CD-03DS-C8 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC03DSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / | |
H7N0603DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 15Mohm DPAK(S)/To-252 |
Price & Stock for SS5V2-W16CD-03DS-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73828109
|
RS | SS5V 03 Station Manifold, Cassette Base, SV SERIES | SMC Corporation SS5V2-W16CD-03DS-C8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$269.0600 | RFQ |