SS5Y3-10PH1-03U-C4D0
SMC Corporation of America

Overview of SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15PC4D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF
FCE17B25PC4D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 50pF
FCE17E09SC4D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 50pF

Price & Stock for SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # 74293879
RS MANIFOLD BASE, 3 STATION, SS5Y3, SY-1 SERIES | SMC Corporation SS5Y3-10PH1-03U-C4D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $107.5000
$107.5000 RFQ

CAD Models for SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America

Select Manufacturer
Which Manufacturer of SS5Y3-10PH1-03U-C4D0 would you like to use for your alert(s)?
  • Please alert me when SS5Y3-10PH1-03U-C4D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS5Y3-10PH1-03U-C4D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS5Y3-10PH1-03U-C4D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS5Y3-10PH1-03U-C4D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS5Y3-10PH1-03U-C4D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS5Y3-10PH1-03U-C4D0 by SMC Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: