Part Details for SS5Y5-10FW1-06DS-C8-NA by SMC Corporation of America
Overview of SS5Y5-10FW1-06DS-C8-NA by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5006DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(S)/To-252 |
Price & Stock for SS5Y5-10FW1-06DS-C8-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73698675
|
RS | SS5Y5 6 STA MANIFOLD BASE, SY-1 series | SMC Corporation SS5Y5-10FW1-06DS-C8-na RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$194.8500 | RFQ |