Part Details for SS5Y5-11SEA-10DS-C4 by SMC Corporation of America
Overview of SS5Y5-11SEA-10DS-C4 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for SS5Y5-11SEA-10DS-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74977064
|
RS | SS5Y5 10 STA MANIFOLD BASE, SY-1 SERIES | SMC Corporation SS5Y5-11SEA-10DS-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$626.7000 | RFQ |