Part Details for SS6951-0440-0.125-01 by Lyn-Tron Inc
Overview of SS6951-0440-0.125-01 by Lyn-Tron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for SS6951-0440-0.125-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 396 |
|
Buy Now | ||
DISTI #
73472614
|
Verical | SS6951-0440-0.125-01 Min Qty: 21 Package Multiple: 1 | Americas - 349 |
|
$1.5581 / $3.4232 | Buy Now |
DISTI #
73472459
|
Verical | SS6951-0440-0.125-01 Min Qty: 21 Package Multiple: 1 | Americas - 47 |
|
$1.5581 / $3.4232 | Buy Now |