Part Details for SS94B1 by Honeywell Sensing and Control
Overview of SS94B1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS94B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SS94B1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall-Effect Lin Pos Ceramic SIP RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Hall Effect Sensor 1mA 5V/9V 3-Pin RoHS: Compliant |
1 In Stock |
|
$39.4000 / $50.8200 | Buy Now |
|
Master Electronics | Hall Effect Sensor 1mA 5V/9V 3-Pin RoHS: Compliant |
1 In Stock |
|
$39.4000 / $50.8200 | Buy Now |
Part Details for SS94B1
SS94B1 CAD Models
SS94B1 Part Data Attributes
|
SS94B1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS94B1
Honeywell Sensing and Control
Hall Effect Sensor, -64mT Min, 67mT Max, Hybrid, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP3,.03 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | SENSITIVITY 3.125 MILLI VOLT PER GAUSS | |
Body Breadth | 1.77 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 7.62 mm | |
Housing | PLASTIC | |
Linearity (%) | -0.5 % | |
Magnetic Field Range-Max | 67 mT | |
Magnetic Field Range-Min | -64 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 2 mA | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 3.12 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Termination Type | SOLDER |