Filter Your Search
1 - 3 of 3 results
|
SS94B1
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 0.40V | 0.5 % | 67 mT | -67 mT | 3.12 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | RATIOMETRIC OUTPUT | 11 mA | 1 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.78 mm | 15.24 mm | 7.62 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | ||||||||||||||||
|
SS94B1
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | -0.5 % | 67 mT | -64 mT | 3.12 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY 3.125 MILLI VOLT PER GAUSS | 11 mA | 2 mA | SINGLE-ENDED | 12 V | 4.5 V | HYBRID | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | SOLDER | 1.77 mm | 15.24 mm | 7.62 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SIP3,.03 | |||
|
SS94B1
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 1mA | 0.5 % | 67 mT | -67 mT | 3.12 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | RATIOMETRIC OUTPUT | 11 mA | 1 mA | 12 V | 4.5 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.78 mm | 15.24 mm | 7.62 mm | MICRO SWITCH | unknown | Honeywell |