Part Details for SSA-LXB8835 by ITW Lumex
Overview of SSA-LXB8835 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for SSA-LXB8835
SSA-LXB8835 CAD Models
SSA-LXB8835 Part Data Attributes
|
SSA-LXB8835
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB8835
ITW Lumex
Single Color LED Array, Green, Water Clear, 105.77mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 101 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.99 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 105.77 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |