Part Details for SSA3032X PLUS by Signlent Technologies
Overview of SSA3032X PLUS by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA3032X PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SSA3032XPLUS-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-3.2GHZ Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
38847.1
|
TestEquity LLC | Siglent SSA3032X Plus RF Spectrum Analyzer, Digital IF, 9KHz to 3.2GHz, 10.1" TS, SSA3000X Plus Series | 0 |
|
$2,890.0000 | Buy Now |