Part Details for SSA3032X-R by Signlent Technologies
Overview of SSA3032X-R by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA3032X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38854.1
|
TestEquity LLC | Siglent SSA3032X-R Spectrum Analyzer, 9kHz to 3.2GHz, Real Time 25 MHz, 10.1" TS, SSA3000X-R Series | 0 |
|
$5,190.0000 | Buy Now |