There are no models available for this part yet.
Overview of SSA3032X by Signlent Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SSA3032X by Signlent Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2204-SSA3032X-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-3.2GHZ Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$2,595.0000 | Buy Now | |
DISTI #
33539.1
|
TestEquity LLC | Siglent SSA3032X Spectrum Analyzer, 9KHz to 3.2GHz, RBW 10Hz to 1MHz, 10.1" WVGA, SSA3000X Series | 5 |
|
$2,595.0000 | Buy Now |