Part Details for SSA3050X-R by Signlent Technologies
Overview of SSA3050X-R by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA3050X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SSA3050X-R-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-5GHZ Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$8,870.0000 | Buy Now |
DISTI #
38855.1
|
TestEquity LLC | Siglent SSA3050X-R Spectrum Analyzer, 9kHz to 5GHz, Real Time 25 MHz, 10.1" TS, SSA3000X-R Series | 0 |
|
$8,870.0000 | Buy Now |