Part Details for SSA3075X PLUS by Signlent Technologies
Overview of SSA3075X PLUS by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUCM310QSPZ | Analog Devices | Quick Start Plus Kit | |
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS |
Price & Stock for SSA3075X PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38848.1
|
TestEquity LLC | Siglent SSA3075X Plus Spectrum Analyzer, 9KHz to 7.5GHz, RBW 1Hz to 3MHz, 10.1" TS, SSA3000X+ Series | 0 |
|
$7,125.0000 | Buy Now |