Part Details for SSB-LX2655SIW by ITW Lumex
Overview of SSB-LX2655SIW by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSB-LX2655SIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSB-LX2655SIW-ND
|
DigiKey | LED LGT BAR 8.89MM RED 4CHIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSB-LX2655SIW
|
Mouser Electronics | LED Bars & Arrays 10x10mm Sq.Lght Bar 4 Chip S. Red Diff RoHS: Compliant | 31 |
|
$1.3000 / $3.0900 | Buy Now |
DISTI #
71495307
|
RS | 10x10mm SQ. 4 CHP LT BAR 636nm RED, MILKY WHT DIFF | Lumex SSB-LX2655SIW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 | RFQ |
Part Details for SSB-LX2655SIW
SSB-LX2655SIW CAD Models
SSB-LX2655SIW Part Data Attributes
|
SSB-LX2655SIW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2655SIW
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused White, 8.89mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |