Part Details for SSB-LX2755SYD by ITW Lumex
Overview of SSB-LX2755SYD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSB-LX2755SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSB-LX2755SYD-ND
|
DigiKey | LED LGT BAR 8.89MM YLW Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSB-LX2755SYD
|
Mouser Electronics | LED Bars & Arrays 10X10mm 4 CHP LT BAR, AlInGaP YLW DIFF RoHS: Compliant | 674 |
|
$1.3800 / $3.2900 | Buy Now |
DISTI #
71495308
|
RS | 10X10mm 4 CHP LT BAR, AlInGaP YLW DIFF | Lumex SSB-LX2755SYD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7320 / $1.8040 | RFQ |
|
Onlinecomponents.com | LED Circuit Board Indicator Bar - Single - DIP - Diffused Yellow Lens - 2V - 20mA - Yellow - Through Hole. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Bristol Electronics | 514 |
|
RFQ |
Part Details for SSB-LX2755SYD
SSB-LX2755SYD CAD Models
SSB-LX2755SYD Part Data Attributes
|
SSB-LX2755SYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2755SYD
ITW Lumex
Single Color LED, Super Yellow, Diffused, 8.89mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |
Alternate Parts for SSB-LX2755SYD
This table gives cross-reference parts and alternative options found for SSB-LX2755SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB-LX2755SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB-LX2450SYD | Single Color LED, Super Yellow, Diffused, 19.05mm, | ITW Lumex | SSB-LX2755SYD vs SSB-LX2450SYD |