Part Details for SSB-LX2755YW by ITW Lumex
Overview of SSB-LX2755YW by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SSB-LX2755YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1163
|
Newark | Light Bar, 4-Led, Yellow, 35Mcd, 105Mw, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:35Mcd, No. Of Leds:4Leds, Display Size:-, Product Range:-, Colour:Yellow, Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSB-LX2755YW Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1026-ND
|
DigiKey | LED LGT BAR 8.89MM YLW DIFF Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSB-LX2755YW
|
Mouser Electronics | LED Bars & Arrays 10x10mm Lite Bar Yel RoHS: Compliant | 0 |
|
$0.9900 / $1.0700 | Order Now |
DISTI #
71495253
|
RS | 10X10mm 4-CHIP LIGHT BAR , 585nm YEL | Lumex SSB-LX2755YW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2980 / $1.3520 | RFQ |
|
Quest Components | SINGLE COLOR LED, YELLOW, 8.89 mm | 55 |
|
$1.0515 / $1.7525 | Buy Now |
Part Details for SSB-LX2755YW
SSB-LX2755YW CAD Models
SSB-LX2755YW Part Data Attributes:
|
SSB-LX2755YW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2755YW
ITW Lumex
Single Color LED, Yellow, Milky White Diffused, 8.89mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Viewing Angle | 160 deg |